Part Details for MLVC40V018C4500 by Eaton Electronics
Overview of MLVC40V018C4500 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC40V018C4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC40V018C4500
|
TME | Varistor: multilayer, SMD, 4032, 14VAC, 18VDC, 250A, 22V, 4500pF Min Qty: 2500 | 0 |
|
$0.9800 | RFQ |