Part Details for MLVC40V150C1000 (ALTERNATE: MLVC40V150C1000) by Eaton Electronics
Overview of MLVC40V150C1000 (ALTERNATE: MLVC40V150C1000) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC40V150C1000 (ALTERNATE: MLVC40V150C1000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74087043
|
RS | MLVC40 MLV, 150A, 180V | Eaton Electronics MLVC40V150C1000 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |