-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -2-2mA, Rectangular, Through Hole Mount, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90215EVA-AAA-106-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90215EVA-AAA-106-BU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -2-2mA, Rectangular, Through Hole Mount, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-04 | |
Samacsys Manufacturer | Melexis | |
Additional Feature | ISO/TS-16949 | |
Body Breadth | 1.15 mm | |
Body Length or Diameter | 5.16 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 6.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 mA | |
Output Interface Type | RS-232 | |
Output Range | -2-2mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |