-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -2-2mA, Rectangular, Through Hole Mount, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90215LVA-AAA-111-BU-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 4SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4658 In Stock |
|
$2.4432 / $5.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90215LVA-AAA-111-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90215LVA-AAA-111-BU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -2-2mA, Rectangular, Through Hole Mount, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-04 | |
Samacsys Manufacturer | Melexis | |
Additional Feature | ISO/TS-16949 | |
Body Breadth | 1.15 mm | |
Body Length or Diameter | 5.16 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 6.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 mA | |
Output Interface Type | RS-232 | |
Output Range | -2-2mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 1400 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |