-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -1.0-0.1mA, Rectangular, Surface Mount, TSOT, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90242ESE-GAA-000-RECT-ND
|
DigiKey | SENSOR HALL ANALOG TSOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.9719 | Buy Now |
|
Chip1Cloud | 3000 |
|
RFQ | ||
|
Perfect Parts Corporation | 19609 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90242ESE-GAA-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90242ESE-GAA-000-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -1.0-0.1mA, Rectangular, Surface Mount, TSOT, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | RATIOMETRIC OUTPUT | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 mA | |
Output Range | -1.0-0.1mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 20 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |