Part Details for MLX90254LVA by Melexis Microelectronic Integrated Systems
Overview of MLX90254LVA by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MLX90254LVA
MLX90254LVA CAD Models
MLX90254LVA Part Data Attributes
|
MLX90254LVA
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90254LVA
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -.5mT Min, 0.5mT Max, 24V, Rectangular, Through Hole Mount, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 1.15 mm | |
Body Height | 3.38 mm | |
Body Length or Diameter | 5.16 mm | |
Housing | PLASTIC | |
Hysteresis | ||
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 0.5 mT | |
Magnetic Field Range-Min | -0.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 12 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 24V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |