-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0deg Min, 360deg Max, -8-8mA, Rectangular, Surface Mount, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90316EDC-BDG-100-TU-ND
|
DigiKey | SENSOR ROTARY 360DEG SMD Min Qty: 1 Lead time: 40 Weeks Container: Tube |
1616 In Stock |
|
$3.3315 / $6.6400 | Buy Now |
DISTI #
482-90316EDCBDG100TU
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Rotary Position Sensor feat. Ana-PWM RoHS: Compliant | 1794 |
|
$3.6100 / $6.8400 | Buy Now |
|
Future Electronics | MLX90316 Series 5.5 V 0° to 360° SMT Rotary Position Sensor IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Container: Tube | 0Tube |
|
$3.7300 / $4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90316EDC-BDG-100-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90316EDC-BDG-100-TU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 0deg Min, 360deg Max, -8-8mA, Rectangular, Surface Mount, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | |
Body Breadth | 3.9 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | -8-8mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Response Time | 400 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |