Part Details for MLX90316KDC-BCG-000-TU by Melexis Microelectronic Integrated Systems
Overview of MLX90316KDC-BCG-000-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MLX90316KDC-BCG-000-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90316KDC-BCG-000-TU-ND
|
DigiKey | SENSOR ROTARY 360DEG SMD Min Qty: 1040 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5068 | Buy Now |
DISTI #
482-90316KDCBCG000TU
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Rotary Position Sensor feat. Ana-PWM RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
|
Future Electronics | MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Container: Tube | 0Tube |
|
$3.8600 / $4.1600 | Buy Now |
Part Details for MLX90316KDC-BCG-000-TU
MLX90316KDC-BCG-000-TU CAD Models
MLX90316KDC-BCG-000-TU Part Data Attributes
|
MLX90316KDC-BCG-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90316KDC-BCG-000-TU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 0deg Min, 360deg Max, -8-8mA, Rectangular, Surface Mount, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | |
Body Breadth | 3.9 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | -8-8mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Response Time | 400 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |