Part Details for MLX90364LVS-ADB-200-TU by Melexis Microelectronic Integrated Systems
Overview of MLX90364LVS-ADB-200-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90364LVS-ADB-200-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90364LVS-ADB-200-TU-ND
|
DigiKey | SENSOR ROTARY 360DEG PC PIN Min Qty: 1040 Lead time: 40 Weeks Container: Tube | Limited Supply - Call |
|
$3.4633 | Buy Now |
Part Details for MLX90364LVS-ADB-200-TU
MLX90364LVS-ADB-200-TU CAD Models
MLX90364LVS-ADB-200-TU Part Data Attributes
|
MLX90364LVS-ADB-200-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90364LVS-ADB-200-TU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, Rectangular, Through Hole Mount, DMP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | DMP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | IT ALSO HAVE STEP RESPONSE TIME OF 1160 AND 1450 MICRO SECOND | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Range | 2-94V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Response Time | 870 µs | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |