Part Details for MLX90364LVS-ADD-403-SP by Melexis Microelectronic Integrated Systems
Overview of MLX90364LVS-ADD-403-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC32XX-CLOWI-PCB | Renesas Electronics Corporation | One-Wire Current Loop Add-on Board for ZSSC32xx | |
LP-WiFi-Click | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi Solution Add-On Board Featuring the DA16200 Wi-Fi Module |
Part Details for MLX90364LVS-ADD-403-SP
MLX90364LVS-ADD-403-SP CAD Models
MLX90364LVS-ADD-403-SP Part Data Attributes
|
MLX90364LVS-ADD-403-SP
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90364LVS-ADD-403-SP
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Terminal Finish | Matte Tin (Sn) |