There are no models available for this part yet.
Overview of MLX90364LVS-AED-403-RX by Melexis Microelectronic Integrated Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP89FS60AUG | Toshiba Electronic Devices & Storage Corporation | 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/LQFP64-P-1010-0.50E | |
TMP89FS63AUG | Toshiba Electronic Devices & Storage Corporation | 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/LQFP52-P-1010-0.65 | |
TMP89FS60BFG | Toshiba Electronic Devices & Storage Corporation | 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/P-LQFP64-1414-0.80-002 |
Price & Stock for MLX90364LVS-AED-403-RX by Melexis Microelectronic Integrated Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
413-MLX90364LVS-AED-403-RXCT-ND
|
DigiKey | SENSR ROTRY/LNEAR ANLG/PWM 4DMP Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9839 / $9.0600 | Buy Now | |
DISTI #
482-90364LVSAED403RX
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor RoHS: Compliant | 0 |
|
$4.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks | 0 |
|
$4.4900 | Buy Now |
CAD Models for MLX90364LVS-AED-403-RX by Melexis Microelectronic Integrated Systems
Part Data Attributes for MLX90364LVS-AED-403-RX by Melexis Microelectronic Integrated Systems
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MELEXIS N V
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IT ALSO HAVE STEP RESPONSE TIME OF 1160 AND 1450 MICRO SECOND
|
Body Breadth
|
6.6 mm
|
Body Height
|
1.5 mm
|
Body Length or Diameter
|
12.85 mm
|
Measurement Range-Max (deg)
|
360 deg
|
Measurement Range-Min (deg)
|
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
DIGITAL CURRENT
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
ROTARY POSITION SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|