Part Details for MLX90380LDC-BAB-125-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90380LDC-BAB-125-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90380LDC-BAB-125-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90380LDC-BAB-125-RECT-ND
|
DigiKey | SENSOR RESOLVER ANLG GEN2 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0134 / $4.3100 | Buy Now |
DISTI #
482-90380LDCBAB125RE
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Hi-Speed Resolver feat. Analog Output (Gen. II) RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.7800 | Buy Now |
Part Details for MLX90380LDC-BAB-125-RE
MLX90380LDC-BAB-125-RE CAD Models
MLX90380LDC-BAB-125-RE Part Data Attributes
|
MLX90380LDC-BAB-125-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90380LDC-BAB-125-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-11-07 | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 3.9 mm | |
Body Height | 1.47 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Linearity (%) | 1.5 % | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.25-4.75V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |