-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90632SLD-BCB-000-SP-ND
|
DigiKey | SENSOR DGTL -20C-85C 5SFN Min Qty: 1 Lead time: 2 Weeks Container: Bag |
100 In Stock |
|
$9.9360 / $17.3400 | Buy Now |
DISTI #
482-MLX90632SLD-SP
|
Mouser Electronics | Thermostats FIR Sensor RoHS: Compliant | 14 |
|
$10.9500 / $16.6100 | Buy Now |
DISTI #
V36:1790_27358254
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SFN EP Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2221 | Americas - 69 |
|
$7.8770 / $10.2930 | Buy Now |
|
Future Electronics | MLX90632 Series 3 to 3.6 V 1 mA Surface Mount FIR Sensor - SFN-5 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 250 |
|
$9.7500 / $10.2300 | Buy Now |
|
Future Electronics | MLX90632 Series 3 to 3.6 V 1 mA Surface Mount FIR Sensor - SFN-5 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$9.7500 | Buy Now |
|
Future Electronics | MLX90632 Series 3 to 3.6 V 1 mA Surface Mount FIR Sensor - SFN-5 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$9.7500 | Buy Now |
DISTI #
66959524
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SFN EP Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 69 |
|
$7.8770 / $10.2930 | Buy Now |
|
Chip1Cloud | SENSOR DGTL -20C-85C 5SFN | 3310 |
|
RFQ | |
|
Perfect Parts Corporation | 112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90632SLD-BCB-000-SP
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90632SLD-BCB-000-SP
Melexis Microelectronic Integrated Systems
Serial Switch/Digital Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-22 | |
Samacsys Manufacturer | Melexis |