-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90632SLD-DCB-100-RECT-ND
|
DigiKey | SENSOR TEMP MED 50FOV 1.8V I2C Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5538 In Stock |
|
$10.1127 / $19.0400 | Buy Now |
DISTI #
482-90632SLDDCB100RE
|
Mouser Electronics | Thermostats single pixel, SMD, medical acc., 50deg FoV, 1.8V I2C RoHS: Compliant | 0 |
|
$10.2000 | Order Now |
|
Future Electronics | Melexis part RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 38 Weeks | 0 |
|
$9.8200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90632SLD-DCB-100-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90632SLD-DCB-100-RE
Melexis Microelectronic Integrated Systems
Temperature Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-17 | |
Samacsys Manufacturer | Melexis | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |