Part Details for MLX90817LXE-DBH-014-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90817LXE-DBH-014-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MLX90817LXE-DBH-014-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90817LXE-DBH-014-RETR-ND
|
DigiKey | SENSOR 14DFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7640 | Buy Now |
DISTI #
482-90817LXEDBH014RE
|
Mouser Electronics | Board Mount Pressure Sensors Packaged factory calibrated integrated absolute pressure sensor non harsh media delivering a ratiometric analog signal 0.133 to 1.2 bar absolute pressure / 1 to 4.2 V analog output RoHS: Compliant | 0 |
|
$5.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks | 0 |
|
$5.1900 | Buy Now |
Part Details for MLX90817LXE-DBH-014-RE
MLX90817LXE-DBH-014-RE CAD Models
MLX90817LXE-DBH-014-RE Part Data Attributes
|
MLX90817LXE-DBH-014-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90817LXE-DBH-014-RE
Melexis Microelectronic Integrated Systems
Peizoresistive Sensor, Absolute, 1.93Psi Min, 17.39Psi Max, 1.13%, 1-4.20V, Rectangular, Surface Mount, DFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Accuracy-Max (%) | 1.13% | |
Additional Feature | SENSITIVITY OF 18 MV/V/BAR | |
Body Breadth | 4 mm | |
Body Height | 2.43 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-4.20V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 17.39 Psi | |
Pressure Range-Min | 1.93 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |