Part Details for MLX90821LXG-DBA-003-SP by Melexis Microelectronic Integrated Systems
Overview of MLX90821LXG-DBA-003-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90821LXG-DBA-003-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90821LXG-DBA-003-SP-ND
|
DigiKey | SENSOR 3.77PSID 4.5V 16SOIC Min Qty: 1 Lead time: 2 Weeks Container: Tray |
44 In Stock |
|
$7.4125 / $15.2200 | Buy Now |
DISTI #
482-90821LXGDBA003SP
|
Mouser Electronics | Board Mount Pressure Sensors Packaged factory calibrated integrated relative pressure sensor delivering a ratiometric analog or SENT digital signal -0.06 to 0.26bar relative pressure / 0.5V to 4.5V analog output RoHS: Compliant | 0 |
|
$8.5100 / $10.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Lead time: 2 Weeks | 0 |
|
$8.5200 | Buy Now |
Part Details for MLX90821LXG-DBA-003-SP
MLX90821LXG-DBA-003-SP CAD Models
MLX90821LXG-DBA-003-SP Part Data Attributes
|
MLX90821LXG-DBA-003-SP
Melexis Microelectronic Integrated Systems
Buy Now
|
Compare Parts:
MLX90821LXG-DBA-003-SP
Melexis Microelectronic Integrated Systems
|
Samacsys Manufacturer | Melexis |