Part Details for MLX91206LDC-CAH-002-RE by Melexis Microelectronic Integrated Systems
Overview of MLX91206LDC-CAH-002-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX91206LDC-CAH-002-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX91206LDC-CAH-002-RE-ND
|
DigiKey | SENSOR CURRENT HALL 25MT AC/DC Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4954 | Buy Now |
DISTI #
482-91206LDCCAH002RE
|
Mouser Electronics | Board Mount Current Sensors Gen1 IMC.Hall Prog.Curr.Sens Ana 170mV/mT (130-220) RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
Future Electronics | Triaxis® rotary position sensor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.4200 | Buy Now |
|
Chip1Cloud | SENSOR CURRENT HALL 25MT AC/DC / Current Sensor 25mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) | 7780 |
|
RFQ |
Part Details for MLX91206LDC-CAH-002-RE
MLX91206LDC-CAH-002-RE CAD Models
MLX91206LDC-CAH-002-RE Part Data Attributes:
|
MLX91206LDC-CAH-002-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX91206LDC-CAH-002-RE
Melexis Microelectronic Integrated Systems
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3.9 mm | |
Body Height | 1.47 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | -2-2mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN |