Part Details for MLX91206LDC-CAH-004-SP by Melexis Microelectronic Integrated Systems
Overview of MLX91206LDC-CAH-004-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX91206LDC-CAH-004-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX91206LDC-CAH-004-SP-ND
|
DigiKey | SENSOR CURRENT HALL 25MT AC/DC Min Qty: 80 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6189 | Buy Now |
DISTI #
482-91206LDCCAH004SP
|
Mouser Electronics | Board Mount Current Sensors Gen1 IMC.Hall Prog.Curr.Sens Ana 77.5mV/mT (60-110) RoHS: Compliant | 0 |
|
$4.5400 / $6.7500 | Order Now |
|
Future Electronics | MLX91206 Series 5 V 2 mA 60-110 mV/mT SMT Triaxis® Current Sensor IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$5.2000 / $5.4300 | Buy Now |
Part Details for MLX91206LDC-CAH-004-SP
MLX91206LDC-CAH-004-SP CAD Models
MLX91206LDC-CAH-004-SP Part Data Attributes
|
MLX91206LDC-CAH-004-SP
Melexis Microelectronic Integrated Systems
Buy Now
|
Compare Parts:
MLX91206LDC-CAH-004-SP
Melexis Microelectronic Integrated Systems
|
Samacsys Manufacturer | Melexis |