Part Details for MLX91208LDC-CAV-001-RE by Melexis Microelectronic Integrated Systems
Overview of MLX91208LDC-CAV-001-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX91208LDC-CAV-001-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX91208LDC-CAV-001-RE-ND
|
DigiKey | HIGH SPEED PROGRAMMABLE IMC-HALL Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7820 | Buy Now |
DISTI #
482-91208LDCCAV001RE
|
Mouser Electronics | Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 60mV/mT (30-200) RoHS: Compliant | 0 |
|
$2.7600 / $5.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$2.4600 | Buy Now |
Part Details for MLX91208LDC-CAV-001-RE
MLX91208LDC-CAV-001-RE CAD Models
MLX91208LDC-CAV-001-RE Part Data Attributes
|
MLX91208LDC-CAV-001-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX91208LDC-CAV-001-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -60mT Min, 60mT Max, -2-2mA, Rectangular, Surface Mount, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-18 | |
Samacsys Manufacturer | Melexis | |
Additional Feature | IT HAS SENSITIVITY OF 60 MV/MT | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
Hysteresis | 0.05 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 60 mT | |
Magnetic Field Range-Min | -60 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Current-Max | 2 mA | |
Output Range | -2-2mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 400 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |