Part Details for MLX91208LDC-CAV-001-SP by Melexis Microelectronic Integrated Systems
Overview of MLX91208LDC-CAV-001-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX91208LDC-CAV-001-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX91208LDC-CAV-001-SP-ND
|
DigiKey | HIGH SPEED PROGRAMMABLE IMC-HALL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
80 In Stock |
|
$2.5585 / $5.3200 | Buy Now |
DISTI #
482-91208LDCCAV001SP
|
Mouser Electronics | Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 60mV/mT (30-200) RoHS: Compliant | 269 |
|
$2.5400 / $4.0500 | Buy Now |
|
Future Electronics | MLX91208 Series 5.5 V 14 mA Surface Mount IMC-Hall® Current Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$4.1400 / $4.8300 | Buy Now |
Part Details for MLX91208LDC-CAV-001-SP
MLX91208LDC-CAV-001-SP CAD Models
MLX91208LDC-CAV-001-SP Part Data Attributes
|
MLX91208LDC-CAV-001-SP
Melexis Microelectronic Integrated Systems
Buy Now
|
Compare Parts:
MLX91208LDC-CAV-001-SP
Melexis Microelectronic Integrated Systems
|
Samacsys Manufacturer | Melexis |