Part Details for MLX91211LSE-ABA-310-RE by Melexis Microelectronic Integrated Systems
Overview of MLX91211LSE-ABA-310-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MLX91211LSE-ABA-310-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX91211LSE-ABA-310-RECT-ND
|
DigiKey | SENSOR CURENT HALL 25MV/MT TSOT3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9017 / $2.3400 | Buy Now |
DISTI #
482-91211LSEABA310RE
|
Mouser Electronics | Board Mount Current Sensors Gen2 MedSpeed Conv.Hall Curr.Sens 3.3V Ana 25mV/mT RoHS: Compliant | 0 |
|
$0.8920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks | 0 |
|
$0.8270 | Buy Now |
Part Details for MLX91211LSE-ABA-310-RE
MLX91211LSE-ABA-310-RE CAD Models
MLX91211LSE-ABA-310-RE Part Data Attributes
|
MLX91211LSE-ABA-310-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX91211LSE-ABA-310-RE
Melexis Microelectronic Integrated Systems
CURRENT SENSOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Terminal Finish | MATTE TIN |