Part Details for MLX91220KDC-ABR-020-SP by Melexis Microelectronic Integrated Systems
Overview of MLX91220KDC-ABR-020-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX91220KDC-ABR-020-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX91220KDC-ABR-020-SP-ND
|
DigiKey | IC CURRENT SENSOR P&P 8SOIC Min Qty: 80 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4129 | Buy Now |
DISTI #
482-91220KDCABR020SP
|
Mouser Electronics | Board Mount Current Sensors Gen.2 Plug&Power Current Sensor - SOIC8 - Analog Output - Bipolar 20A - Ratiometric - 5V - 2.4kV Basic Isolation RoHS: Compliant | 1756 |
|
$2.6400 / $2.7100 | Buy Now |
DISTI #
V36:1790_27360676
|
Arrow Electronics | Integrated Current Sensor IC Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2250 | Americas - 160 |
|
$2.4200 / $2.4830 | Buy Now |
|
Future Electronics | MLX91220 Series 5.5 V 20 A 300 kHz Integrated Current Sensor IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$2.5900 | Buy Now |
|
Future Electronics | MLX91220 Series 5.5 V 20 A 300 kHz Integrated Current Sensor IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tube | 0Tube |
|
$2.5900 / $2.9500 | Buy Now |
DISTI #
69102304
|
Verical | Integrated Current Sensor IC Min Qty: 3 Package Multiple: 1 Date Code: 2250 | Americas - 160 |
|
$2.4200 / $2.4830 | Buy Now |
Part Details for MLX91220KDC-ABR-020-SP
MLX91220KDC-ABR-020-SP CAD Models
MLX91220KDC-ABR-020-SP Part Data Attributes:
|
MLX91220KDC-ABR-020-SP
Melexis Microelectronic Integrated Systems
Buy Now
|
Compare Parts:
MLX91220KDC-ABR-020-SP
Melexis Microelectronic Integrated Systems
|
Samacsys Manufacturer | Melexis |