-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX92215LSE-AAA-000-RECT-ND
|
DigiKey | MAGNETIC SWITCH LATCH TSOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28305 In Stock |
|
$0.2016 / $0.6900 | Buy Now |
DISTI #
482-92215LSEAAA000RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3-wire latch cons Bop/Brp: +-3mT TC = -1100 Vdd= 2.7 - 24V RoHS: Compliant | 0 |
|
$0.2200 / $0.6800 | Order Now |
|
Future Electronics | MLX92215 Series 24 V 4.5 mA Surface Mount 3-Wire Hall Effect Latch - TSOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX92215LSE-AAA-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX92215LSE-AAA-000-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 1.6 mm | |
Body Height | 0.875 mm | |
Body Length or Diameter | 2.9 mm | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | -5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | OPEN-DRAIN | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |