-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 3.9mT Min, 9.5mT Max, CMOS, Rectangular, 3 Pin, Through Hole Mount, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX92241LUA-BAA-114-BU-ND
|
DigiKey | MAG SWITCH HALL EFFECT TO92-3L Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4598 | Buy Now |
DISTI #
482-92241LUABAA114BU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2-wire switch int CAP Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V RoHS: Compliant | 0 |
|
$0.4210 / $0.4360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX92241LUA-BAA-114-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX92241LUA-BAA-114-BU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 3.9mT Min, 9.5mT Max, CMOS, Rectangular, 3 Pin, Through Hole Mount, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Melexis | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.5 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 9.5 mT | |
Magnetic Field Range-Min | 3.9 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | ISO 26262 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Termination Type | SOLDER |