Part Details for MLXX8003 by Kyocera AVX Components
Overview of MLXX8003 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for MLXX8003
MLXX8003 CAD Models
MLXX8003 Part Data Attributes
|
MLXX8003
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MLXX8003
Kyocera AVX Components
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2100MHz, 16 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 2100 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | WAFFLE PACK | |
Width | 4 mm |