Part Details for MM-412-100-143-0000-93A by AirBorn Inc
Overview of MM-412-100-143-0000-93A by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM-412-100-143-0000-93A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM412100143093A
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$969.7000 / $1,005.2700 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 2 | Available for Order |
|
$340.7500 / $1,118.2900 | Buy Now |
Part Details for MM-412-100-143-0000-93A
MM-412-100-143-0000-93A CAD Models
MM-412-100-143-0000-93A Part Data Attributes:
|
MM-412-100-143-0000-93A
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-412-100-143-0000-93A
AirBorn Inc
Rectangular Connector Adapter, 100 Contacts(Side1), 100 Contacts(Side2), Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-83513; POLARIZED | |
Body Breadth | 0.384 inch | |
Body Depth | 0.492 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 100 | |
Number of Contacts:Side 2 | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM | |
Straight Connection | YES |