There are no models available for this part yet.
Overview of MM-C6B-104-28LX4-IN2 by PacTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MM-C6B-104-28LX4-IN2 by PacTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3505-MM-C6B-104-28LX4-IN2-ND
|
DigiKey | 4X CAT6 28AWG UTP LSZH 104" BL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$39.1000 / $42.5000 | Buy Now |