Part Details for MM-C6N-35-28LSZH-F by Pactech FlexLite™
Overview of MM-C6N-35-28LSZH-F by Pactech FlexLite™
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MM-C6N-35-28LSZH-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3505-MM-C6N-35-28LSZH-FTB-ND
|
DigiKey | THIN CAT6 28AWG UTP LSZH 35 GRE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
300 In Stock |
|
$20.7500 / $22.5600 | Buy Now |