There are no models available for this part yet.
Overview of MM-C6W-35-28LSZH-F by Pactech FlexLite™
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MM-C6W-35-28LSZH-F by Pactech FlexLite™
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3505-MM-C6W-35-28LSZH-FTB-ND
|
DigiKey | THIN CAT6 28AWG UTP LSZH 35 WHI Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
300 In Stock |
|
$20.7500 / $22.5600 | Buy Now |