Part Details for MM1-M-94-440-1-2CB-B-E by Carling Technologies
Overview of MM1-M-94-440-1-2CB-B-E by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM1-M-94-440-1-2CB-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MM1-M-94-440-1-2CB-B-E-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.5500 | Buy Now |
DISTI #
691-MM1M9444012CBBE
|
Mouser Electronics | Circuit Breakers MM1M9444012CBBE RoHS: Compliant | 0 |
|
$42.3700 / $60.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.6800 / $28.4700 | Buy Now | |
|
Master Electronics | 0 |
|
$18.6800 / $28.4700 | Buy Now |
Part Details for MM1-M-94-440-1-2CB-B-E
MM1-M-94-440-1-2CB-B-E CAD Models
MM1-M-94-440-1-2CB-B-E Part Data Attributes:
|
MM1-M-94-440-1-2CB-B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MM1-M-94-440-1-2CB-B-E
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 4A, 250VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.27 mm | |
Body Height | 35.43 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 360 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |