Part Details for MM103G1K by Littelfuse Inc
Overview of MM103G1K by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM103G1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4926
|
Newark | Ntc Thermistor 10K Ohm 10% Melf/Bulk |Littelfuse MM103G1K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 / $0.6970 | Buy Now |
DISTI #
576-MM103G1K
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 10K OHM 10% MELF RoHS: Compliant | 0 |
|
$0.5000 / $1.4100 | Order Now |
Part Details for MM103G1K
MM103G1K CAD Models
MM103G1K Part Data Attributes:
|
MM103G1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MM103G1K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.3462 mm | |
Package Length | 1.905 mm | |
Package Style | SMT | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3575 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |