Part Details for MM104J1F by Littelfuse Inc
Overview of MM104J1F by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM104J1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9366
|
Newark | Thermistor, Us Sensor/ Bulk |Littelfuse MM104J1F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.8420 | Buy Now |
DISTI #
615-1109-ND
|
DigiKey | THERM NTC 100KOHM 3892K MELF Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
363 In Stock |
|
$0.6456 / $1.7200 | Buy Now |
DISTI #
803-MM104J1F
|
Mouser Electronics | NTC Thermistors NTC 100K OHM +/-1% RoHS: Compliant | 2288 |
|
$0.7160 / $1.9500 | Buy Now |
|
Future Electronics | 100 kOhm ±1% 3892 K Surface Mount NTC Thermistor - MICRO-MELF RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6550 / $0.6900 | Buy Now |
|
Future Electronics | 100 kOhm ±1% 3892 K Surface Mount NTC Thermistor - MICRO-MELF RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6550 / $0.6900 | Buy Now |
DISTI #
MM104J1F
|
TTI | NTC Thermistors NTC 100K OHM +/-1% Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.7100 / $0.8400 | Buy Now |
DISTI #
MM104J1F
|
TME | NTC thermistor, 100kΩ, SMD, 3892K, ±1%, -55÷220°C Min Qty: 500 | 0 |
|
$0.7700 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 1% 3892K MELF SMT | 0 |
|
$1.2134 / $1.3347 | RFQ |
Part Details for MM104J1F
MM104J1F CAD Models
MM104J1F Part Data Attributes:
|
MM104J1F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MM104J1F
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.3462 mm | |
Package Length | 1.905 mm | |
Package Style | SMT | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |