Part Details for MM134PG-1 by Spectrum Control
Overview of MM134PG-1 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM134PG-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-MM134PG-1
|
Mouser Electronics | RF Mixer | 0 |
|
$490.2000 / $505.4200 | Order Now |
Part Details for MM134PG-1
MM134PG-1 CAD Models
MM134PG-1 Part Data Attributes
|
MM134PG-1
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MM134PG-1
Spectrum Control
Double Balanced Mixer, 1500MHz Min, 26500MHz Max, 11.5dB Conversion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 11.5 dB | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 1500 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for MM134PG-1
This table gives cross-reference parts and alternative options found for MM134PG-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM134PG-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM134PG-1 | Double Balanced Mixer, 1500MHz Min, 26500MHz Max, 11.5dB Conversion Loss-Max | API Technologies Corp EIS (RETIRED) | MM134PG-1 vs MM134PG-1 |