Part Details for MM1886A33PRE by Mitsumi Electric Co Ltd
Overview of MM1886A33PRE by Mitsumi Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MM1886A33PRE
MM1886A33PRE CAD Models
MM1886A33PRE Part Data Attributes
|
MM1886A33PRE
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1886A33PRE
Mitsumi Electric Co Ltd
Fixed Positive LDO Regulator, 3.3V, PDSO5, SOT-89, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Package Description | SOF, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-21 | |
Input Voltage-Max | 14 V | |
JESD-30 Code | R-PDSO-F5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |