MM1Z24B
Description: Zener Diode,

Overview of MM1Z24B by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming

Price & Stock for MM1Z24B by EIC Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
LCSC Independent Type 500mW 22.86V25.66V 24V SOD-123 Zener Diodes ROHS 3000
  • 20 $0.0228
  • 200 $0.0183
  • 600 $0.0159
  • 3,000 $0.0144
  • 9,000 $0.0132
  • 21,000 $0.0125
$0.0125 / $0.0228 Buy Now

CAD Models for MM1Z24B by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM1Z24B by EIC Semiconductor Inc

MM1Z24B
EIC Semiconductor Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Want to compare parts?
  1. MM1Z24B
    EIC Semiconductor Inc
    Zener Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM1Z24B by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM1Z24B by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of MM1Z24B would you like to use for your alert(s)?
  • Please alert me when MM1Z24B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM1Z24B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM1Z24B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM1Z24B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM1Z24B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM1Z24B by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: