There are no models available for this part yet.
Overview of MM1Z4707 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM1Z4707 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-MM1Z4707-ND
|
DigiKey | ZENER SOD-123F 20V 0.5W 5% Min Qty: 24000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0271 | Buy Now | |
DISTI #
637-MM1Z4707
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 20V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0300 / $0.1800 | Order Now | |
Onlinecomponents.com | Zener Diode - SOD-123F - 20V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0171 / $0.0203 | Buy Now |
CAD Models for MM1Z4707 by Diotec Semiconductor AG
Part Data Attributes for MM1Z4707 by Diotec Semiconductor AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.05 mA
|
Alternate Parts for MM1Z4707
This table gives cross-reference parts and alternative options found for MM1Z4707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1Z4707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ4707T1G | Zener Diode, 20V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MM1Z4707 vs LMSZ4707T1G |
LMSZ4707T3G | Zener Diode, 20V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MM1Z4707 vs LMSZ4707T3G |