Part Details for MM1Z4753A by Diotec Semiconductor AG
Overview of MM1Z4753A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM1Z4753A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MM1Z4753A-ND
|
DigiKey | ZENERDIODE,SOD-123FL,36V,1W,5% Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1283 / $0.4144 | Buy Now |
DISTI #
4878-MM1Z4753A-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0768 | Buy Now |
DISTI #
637-MM1Z4753A
|
Mouser Electronics | Zener Diodes Zener, SOD-123FL, 36V, 1W, 5% RoHS: Compliant | 0 |
|
$0.0560 / $0.3800 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-123FL - 36V - 1W - 5% RoHS: Compliant | 0 |
|
$0.0446 / $0.0546 | Buy Now |
DISTI #
MM1Z4753A-DIO
|
TME | Diode: Zener, 1W, 36V, 26mA, SMD, reel,tape, SOD123F, single diode Min Qty: 5 | 0 |
|
$0.0577 / $0.1529 | RFQ |
Part Details for MM1Z4753A
MM1Z4753A CAD Models
MM1Z4753A Part Data Attributes
|
MM1Z4753A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM1Z4753A
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-09-13 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |