There are no models available for this part yet.
Overview of MM2-P-03-625-3-2HC-B-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MM2-P-03-625-3-2HC-B-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71T3924
|
Newark | Mm2P0362532Hcbc Rohs Compliant: Yes |Carling Technologies MM2-P-03-625-3-2HC-B-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.3700 / $162.1700 | Buy Now | |
DISTI #
432-MM2-P-03-625-3-2HC-B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.5500 | Buy Now | |
DISTI #
691-MM2P0362532HCBC
|
Mouser Electronics | Circuit Breakers MM2P0362532HCBC RoHS: Compliant | 0 |
|
$103.9400 / $116.5500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5300 / $99.8200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$38.5300 / $99.8200 | Buy Now |
CAD Models for MM2-P-03-625-3-2HC-B-C by Carling Technologies
Part Data Attributes for MM2-P-03-625-3-2HC-B-C by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
33.12 mm
|
Body Height
|
39.24 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SWITCH
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
25 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CSA, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|