Part Details for MM3144KR by Mitsumi Electric Co Ltd
Overview of MM3144KR by Mitsumi Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3144KR
MM3144KR CAD Models
MM3144KR Part Data Attributes
|
MM3144KR
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3144KR
Mitsumi Electric Co Ltd
Fixed Positive Standard Regulator, 4.9VCMOS, PDSO6, PLP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.4 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.998 V | |
Output Voltage1-Min | 4.802 V | |
Output Voltage1-Nom | 4.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.8 mm |
Alternate Parts for MM3144KR
This table gives cross-reference parts and alternative options found for MM3144KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3144KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3144KN | Fixed Positive Standard Regulator, 4.9VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3144KR vs MM3144KN |
XC6504A4919R-G | Fixed Positive Standard Regulator, 4.9VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3144KR vs XC6504A4919R-G |
MM3144JR | Fixed Positive Standard Regulator, 4.8VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | MM3144KR vs MM3144JR |
XC6504A5019R-G | Fixed Positive Standard Regulator, 5VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3144KR vs XC6504A5019R-G |
XC6504A4819R-G | Fixed Positive Standard Regulator, 4.8VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3144KR vs XC6504A4819R-G |