There are no models available for this part yet.
Overview of MM3Z10VST1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM3Z10VST1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MM3Z10VST1
|
Avnet Americas | - Bulk (Alt: MM3Z10VST1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3000 Partner Stock |
|
RFQ | ||
Rochester Electronics | MM3Z10 - Zener Diode, 10V, 2%, 0.2W, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for MM3Z10VST1 by onsemi
Part Data Attributes for MM3Z10VST1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
PLASTIC, CASE 477-02, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 477-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for MM3Z10VST1
This table gives cross-reference parts and alternative options found for MM3Z10VST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z10VST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C15SQ-7-F | Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MM3Z10VST1 vs BZT52C15SQ-7-F |
BZT52C2V7S-7-F | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MM3Z10VST1 vs BZT52C2V7S-7-F |
MM3Z10VT1G | 200mW 5% Zener, SOD323 10 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z10VST1 vs MM3Z10VT1G |
BZX384C2V7-HE3-08 | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z10VST1 vs BZX384C2V7-HE3-08 |
BZX384C2V7-E3-08 | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z10VST1 vs BZX384C2V7-E3-08 |
BZX384C15-G3-08 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z10VST1 vs BZX384C15-G3-08 |
BZT52C5V1T-7 | Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MM3Z10VST1 vs BZT52C5V1T-7 |
MM3Z15VT1G | 200mW 5% Zener, SOD323 15 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z10VST1 vs MM3Z15VT1G |
BZX384C15-HE3-18 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z10VST1 vs BZX384C15-HE3-18 |
MM3Z2V7T1G | 200mW 5% Zener, SOD323 2.7 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z10VST1 vs MM3Z2V7T1G |