-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 2% Zener, SOD323F 12 V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM3Z12VBCT-ND
|
DigiKey | DIODE ZENER 12V 200MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2157851 In Stock |
|
$0.0259 / $0.1900 | Buy Now |
DISTI #
MM3Z12VB
|
Avnet Americas | Diode Zener Single 12V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z12VB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0257 / $0.0306 | Buy Now |
DISTI #
512-MM3Z12VB
|
Mouser Electronics | Zener Diodes Diode Zener 12.0V 200mW 2% RoHS: Compliant | 284220 |
|
$0.0250 / $0.1900 | Buy Now |
|
Future Electronics | MM3Z12VB Series 200 mW 12 V 10 mA Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0261 / $0.0296 | Buy Now |
|
Future Electronics | MM3Z12VB Series 200 mW 12 V 10 mA Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0261 / $0.0296 | Buy Now |
|
Bristol Electronics | 982 |
|
RFQ | ||
|
Rochester Electronics | Zener Diode, 12V, 2%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 822000 |
|
$0.0257 / $0.0302 | Buy Now |
DISTI #
MM3Z12VB
|
Avnet Americas | Diode Zener Single 12V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z12VB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0257 / $0.0306 | Buy Now |
DISTI #
MM3Z12VB-ONS
|
TME | Diode: Zener, 200mW, 12V, SMD, reel,tape, SOD323F, single diode Min Qty: 10 | 0 |
|
$0.0400 / $0.0764 | RFQ |
DISTI #
MM3Z12VB
|
Avnet Americas | Diode Zener Single 12V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z12VB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0257 / $0.0306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z12VB
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z12VB
onsemi
200mW 2% Zener, SOD323F 12 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z12VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z12VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z12VBW | Zener Diode | Secos Corporation | MM3Z12VB vs MM3Z12VBW |
MM3Z12VBWG | Zener Diode, | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z12VB vs MM3Z12VBWG |
MM3Z12VBW | Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z12VB vs MM3Z12VBW |
MM3Z12VBW-C | Zener Diode | Secos Corporation | MM3Z12VB vs MM3Z12VBW-C |