Part Details for MM3Z27VC by Fairchild Semiconductor Corporation
Overview of MM3Z27VC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM3Z27VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM3Z27VC-ND
|
DigiKey | DIODE ZENER 27V 200MW SOD323F Min Qty: 9746 Container: Bulk MARKETPLACE PRODUCT |
16295 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 11799 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 27V V(Z), 5%, 0.2W, SILICON, UNIDIRECTIONAL | 1985 |
|
$0.0356 / $0.0792 | Buy Now |
|
Quest Components | ZENER DIODE, 27V V(Z), 5%, 0.2W, SILICON, UNIDIRECTIONAL | 9439 |
|
$0.0396 / $0.1980 | Buy Now |
|
Rochester Electronics | Zener Diode, 27V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 96126 |
|
$0.0264 / $0.0311 | Buy Now |
Part Details for MM3Z27VC
MM3Z27VC CAD Models
MM3Z27VC Part Data Attributes
|
MM3Z27VC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM3Z27VC
Fairchild Semiconductor Corporation
Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-323F | |
Package Description | LEAD FREE, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |