Part Details for MM3Z27VC by onsemi
Overview of MM3Z27VC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MM3Z27VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5737
|
Newark | Zener Diode, 27V, 0.2W, Sod-323Fl, Zener Voltage Nom:27V, Power Dissipation:200Mw, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxc Series Rohs Compliant: Yes |Onsemi MM3Z27VC Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-MM3Z27VC-488-ND
|
DigiKey | DIODE ZENER 27V 200MW SOD323F Min Qty: 9746 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
69000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
MM3Z27VCCT-ND
|
DigiKey | DIODE ZENER 27V 200MW SOD323F Min Qty: 9746 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
59412873
|
Verical | Zener Diode Single 27V 5% 75Ohm 200mW 2-Pin SOD-323F T/R Min Qty: 360 Package Multiple: 1 Date Code: 1837 | Americas - 48950 |
|
$0.0164 / $0.0334 | Buy Now |
|
Rochester Electronics | Zener Diode, 27V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 69000 |
|
$0.0264 / $0.0311 | Buy Now |
DISTI #
MM3Z27VC-ONS
|
TME | Diode: Zener, 200mW, 27V, SMD, reel,tape, SOD323F, single diode Min Qty: 10 | 0 |
|
$0.0391 / $0.0774 | RFQ |
DISTI #
3606918
|
Farnell | RoHS: Compliant Min Qty: 9000 Container: Reel | 79831 |
|
$0.0574 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
$0.0100 | RFQ |
Part Details for MM3Z27VC
MM3Z27VC CAD Models
MM3Z27VC Part Data Attributes
|
MM3Z27VC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z27VC
onsemi
200mW 5% Zener, SOD323F 27 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |