There are no models available for this part yet.
Overview of MM3Z27VST1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM3Z27VST1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC6143
|
Newark | Zener Diode, Aec-Q101, 27V, Sod-323, Zener Voltage Vz Typ:27V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:2%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm3Zxxxt1G Series, Rohs Compliant: Yes |Onsemi MM3Z27VST1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9864 |
|
$0.0440 / $0.1590 | Buy Now | |
DISTI #
46P8090
|
Newark | Sod-323 Copper Pb Free/ Reel Rohs Compliant: Yes |Onsemi MM3Z27VST1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now | |
DISTI #
MM3Z27VST1GOSCT-ND
|
DigiKey | DIODE ZENER 26.86V 300MW SOD323 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19355 In Stock |
|
$0.0147 / $0.1500 | Buy Now | |
DISTI #
MM3Z27VST1G
|
Avnet Americas | Diode Zener Single 26.86V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z27VST1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
DISTI #
MM3Z27VST1G
|
Avnet Americas | Diode Zener Single 26.86V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z27VST1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0158 | Buy Now | |
DISTI #
863-MM3Z27VST1G
|
Mouser Electronics | Zener Diodes SOD323 REG 0.2W 27V RoHS: Compliant | 7914 |
|
$0.0160 / $0.1400 | Buy Now | |
Future Electronics | Zener Diodes SOD323 REG 0.2W 27V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 54000Reel |
|
$0.0150 / $0.0173 | Buy Now | ||
Future Electronics | Zener Diodes SOD323 REG 0.2W 27V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0150 / $0.0172 | Buy Now | ||
Future Electronics | Zener Diodes SOD323 REG 0.2W 27V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0150 / $0.0172 | Buy Now | ||
Onlinecomponents.com | MM3Z27VST1G Zener Diode, 27V 2% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z27VST1G | 0 |
|
$0.0131 / $0.0162 | Buy Now |
CAD Models for MM3Z27VST1G by onsemi
Part Data Attributes for MM3Z27VST1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-323 2 LEAD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
477-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
27 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2.49%
|
Working Test Current
|
5 mA
|
Related Parts for MM3Z27VST1G
-
MM3Z30VT1GZener Diodes
-
1N4148WSF-7Rectifier Diodes
-
SM05T1GTransient Suppressors
-
GRM219R7YA105KA12DFixed Capacitors
-
RK73H2BTTD90R9FFixed Resistors
-
MMBT2132T3Small Signal Bipolar Transistors
-
MK60FX512VLQ15Microcontrollers
-
5499922-1Headers and Edge Type Connectors
-
MLCSWT-H1-0000-000WZ5Visible LEDs