Part Details for MM3Z30 by Diotec Semiconductor AG
Overview of MM3Z30 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM3Z30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MM3Z30-ND
|
DigiKey | ZENER SOD-323F 30V 0.3W 5% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0289 | Buy Now |
DISTI #
637-MM3Z30
|
Mouser Electronics | Zener Diodes Zener, SOD-323F, 30V, 0.3W, 5% RoHS: Compliant | 2699 |
|
$0.0190 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-323F - 30V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0133 / $0.0209 | Buy Now |
DISTI #
MM3Z30-DIO
|
TME | Diode: Zener, 0.3W, 30V, 9mA, SMD, reel,tape, SOD323F, single diode Min Qty: 25 | 1450 |
|
$0.0165 / $0.0332 | Buy Now |
Part Details for MM3Z30
MM3Z30 CAD Models
MM3Z30 Part Data Attributes
|
MM3Z30
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM3Z30
Diotec Semiconductor AG
Zener Diode, 30V V(Z), 5%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |