Part Details for MM3Z39VST1G by onsemi
Overview of MM3Z39VST1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MM3Z39VST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4722 |
|
RFQ |
Part Details for MM3Z39VST1G
MM3Z39VST1G CAD Models
MM3Z39VST1G Part Data Attributes:
|
MM3Z39VST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z39VST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for MM3Z39VST1G
This table gives cross-reference parts and alternative options found for MM3Z39VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z39VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-B39 | 39V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | MM3Z39VST1G vs BZX384-B39 |
934057387115 | Zener Diode, 39V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | MM3Z39VST1G vs 934057387115 |
BZX384-B39,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | MM3Z39VST1G vs BZX384-B39,115 |
BZX384-B39,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | MM3Z39VST1G vs BZX384-B39,115 |
BZX384-B39 | Zener Diode, 39V V(Z), 2%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | MM3Z39VST1G vs BZX384-B39 |