Datasheets
MM3Z3V3ST1 by: onsemi

DIODE 3.42 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN, Voltage Regulator Diode

Part Details for MM3Z3V3ST1 by onsemi

Overview of MM3Z3V3ST1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for MM3Z3V3ST1

MM3Z3V3ST1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM3Z3V3ST1 Part Data Attributes

MM3Z3V3ST1 onsemi
Buy Now Datasheet
Compare Parts:
MM3Z3V3ST1 onsemi DIODE 3.42 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN, Voltage Regulator Diode
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code CASE 477-02
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 95 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 3.06%
Working Test Current 5 mA

Alternate Parts for MM3Z3V3ST1

This table gives cross-reference parts and alternative options found for MM3Z3V3ST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z3V3ST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM3Z3V3ST3 3.42V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi MM3Z3V3ST1 vs MM3Z3V3ST3
DTZ3.3B Zener Diode, 3.43V V(Z), 3.1%, 0.2W, Silicon, Unidirectional ROHM Semiconductor MM3Z3V3ST1 vs DTZ3.3B
MM3Z3V3ST3G 3.3 V ±2% Tight Tolerance Zener Diode Voltage Regulator, 10000-REEL onsemi MM3Z3V3ST1 vs MM3Z3V3ST3G
Part Number Description Manufacturer Compare
MM3Z3V3ST3 3.42V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi MM3Z3V3ST1 vs MM3Z3V3ST3
DTZ3.3B Zener Diode, 3.43V V(Z), 3.1%, 0.2W, Silicon, Unidirectional ROHM Semiconductor MM3Z3V3ST1 vs DTZ3.3B
MM3Z3V3ST3G 3.3 V ±2% Tight Tolerance Zener Diode Voltage Regulator, 10000-REEL onsemi MM3Z3V3ST1 vs MM3Z3V3ST3G

MM3Z3V3ST1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM3Z3V3ST1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM3Z3V3ST1 by onsemi

  • Please alert me when MM3Z3V3ST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM3Z3V3ST1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3Z3V3ST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM3Z3V3ST1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3Z3V3ST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3Z3V3ST1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: