Part Details for MM3Z4V7B by Fairchild Semiconductor Corporation
Overview of MM3Z4V7B by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MM3Z4V7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Quest Components | 4.7 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2298 |
|
$0.0301 / $0.0668 | Buy Now |
|
Rochester Electronics | MM3Z4V7B - Zener Diode, 4.7V, 2%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 3294 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MM3Z4V7B
MM3Z4V7B CAD Models
MM3Z4V7B Part Data Attributes
|
MM3Z4V7B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM3Z4V7B
Fairchild Semiconductor Corporation
Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-323F | |
Package Description | LEAD FREE, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z4V7B
This table gives cross-reference parts and alternative options found for MM3Z4V7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z4V7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V7KRKG | Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MM3Z4V7B vs BZT52C4V7KRKG |
BZX585B4V7RSG | Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN PACKAGE-2 | Taiwan Semiconductor | MM3Z4V7B vs BZX585B4V7RSG |
MM3Z4V7BW | Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z4V7B vs MM3Z4V7BW |
BZX585B4V7-D0RSG | Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN PACKAGE-2 | Taiwan Semiconductor | MM3Z4V7B vs BZX585B4V7-D0RSG |
BZX84C4V7WB | Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | MM3Z4V7B vs BZX84C4V7WB |
BZT52B4V7SRR | Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MM3Z4V7B vs BZT52B4V7SRR |