Part Details for MM3Z5B1-AQ by Diotec Semiconductor AG
Overview of MM3Z5B1-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MM3Z5B1-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MM3Z5B1-AQ-ND
|
DigiKey | ZENER SOD-323F 5.1V 0.3W 2% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0358 | Buy Now |
DISTI #
637-MM3Z5B1-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-323F, 5.1V, 0.3W, 2%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0280 / $0.1600 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-323F - 5.1V - 0.3W - 2% - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0162 / $0.0240 | Buy Now |
DISTI #
MM3Z5B1-AQ-DIO
|
TME | Diode: Zener, 0.3W, 5.1V, SMD, reel,tape, SOD323F, single diode Min Qty: 25 | 0 |
|
$0.0186 / $0.0324 | RFQ |
Part Details for MM3Z5B1-AQ
MM3Z5B1-AQ CAD Models
MM3Z5B1-AQ Part Data Attributes
|
MM3Z5B1-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM3Z5B1-AQ
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-08-29 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z5B1-AQ
This table gives cross-reference parts and alternative options found for MM3Z5B1-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z5B1-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z5B1-Q | Zener Diode, | Diotec Semiconductor AG | MM3Z5B1-AQ vs MM3Z5B1-Q |