Part Details for MM3Z5V6B by onsemi
Overview of MM3Z5V6B by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MM3Z5V6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM3Z5V6BCT-ND
|
DigiKey | DIODE ZENER 5.6V 200MW SOD323F Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79213 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
MM3Z5V6B
|
Avnet Americas | Diode Zener Single 5.6V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z5V6B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
512-MM3Z5V6B
|
Mouser Electronics | Zener Diodes Diode Zener 5.6V 200mW 2% RoHS: Compliant | 9247 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | MM3Z5V6B Series 5.6 V 200 mW Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0248 / $0.0281 | Buy Now |
|
Future Electronics | MM3Z5V6B Series 5.6 V 200 mW Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0248 / $0.0281 | Buy Now |
|
Bristol Electronics | 2906 |
|
RFQ | ||
DISTI #
MM3Z5V6B
|
Avnet Americas | Diode Zener Single 5.6V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z5V6B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 57000 |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
MM3Z5V6B
|
Avnet Americas | Diode Zener Single 5.6V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z5V6B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
MM3Z5V6B-ONS
|
TME | Diode: Zener, 200mW, 5.6V, SMD, reel,tape, SOD323F, single diode Min Qty: 15 | 0 |
|
$0.0335 / $0.0519 | RFQ |
|
Ameya Holding Limited | MM3Z5V6B Series 5.6 V 200 mW Surface Mount Zener Diode - SOD-323F | 1739 |
|
RFQ |
Part Details for MM3Z5V6B
MM3Z5V6B CAD Models
MM3Z5V6B Part Data Attributes
|
MM3Z5V6B
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z5V6B
onsemi
200mW 2% Zener, SOD323F 5.6 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 37 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |